This 0.0056uF PET film capacitor is rated for 100VDC and 63VAC with a 5% tolerance. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a stacked design and features a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting.
TDK B32529C1562J000 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C1562J000 to view detailed technical specifications.
No datasheet is available for this part.