
This 5.6nF general purpose film capacitor has a voltage rating of 100V and a tolerance of 5%. It features a radial construction with a PET dielectric and tin, matte contact plating. The capacitor is available in an ammo pack with 3200 pieces per package and is suitable for use in a wide range of applications. The operating temperature range is from -55°C to 125°C.
TDK B32529C1562J289 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1562J289 to view detailed technical specifications.
No datasheet is available for this part.