
The TDK B32529C1562K289 is a 5.6nF film capacitor with a voltage rating of 63V AC and 100V DC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is packaged in an ammo pack with 3200 units per pack and features a radial termination. It operates over a temperature range of -55°C to 125°C.
TDK B32529C1562K289 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1562K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.