
TDK's B32529C1682K189 is a 6.8nF film capacitor with a DC rated voltage of 100V and an operating temperature range of -55°C to 125°C. The capacitor is packaged in a radial configuration with a lead pitch of 5mm and a height of 6.5mm. It is available in a tape and reel packaging with 2800 units per package. The capacitor is RoHS compliant and features a tin, matte contact plating and a PET dielectric.
TDK B32529C1682K189 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1682K189 to view detailed technical specifications.
No datasheet is available for this part.