General purpose radial stacked film capacitor featuring 0.68µF capacitance and a 100V DC rating, with a 5% tolerance. Dielectric is PET, offering a wide operating temperature range from -55°C to 125°C. Component dimensions are 7.5mm (length) x 6mm (width) x 10.5mm (height), with a 5mm lead pitch and 0.5mm lead diameter. Through-hole mounting with tin-matte plated leads.
TDK B32529C1684J289 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1684J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.