This 18nF film capacitor has a DC rated voltage of 63V and an AC voltage rating of 40V. It features a radial construction with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is packaged in a radial case and is available in quantities of 3200. It has a tolerance of 5% and operates over a temperature range of -55°C to 125°C.
TDK B32529C183J289 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Cut Tape |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C183J289 to view detailed technical specifications.
No datasheet is available for this part.