General purpose radial film capacitor with 0.22µF capacitance and 5% tolerance. Features a PET dielectric, 63V voltage rating, and operates across a wide temperature range from -55°C to 125°C. This component has a lead pitch of 5mm and a lead diameter of 0.5mm, designed for PCB mounting. Dissipation factor is 8%, with a 635mV AC voltage rating.
TDK B32529C224J technical specifications.
| Capacitance | 220nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dissipation Factor | 8% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 635mV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C224J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.