
General purpose polyester film capacitor with 220nF capacitance and 63V DC rating. Features a 5% tolerance, 5mm lead pitch, and radial mounting for through-hole applications. Operating temperature range from -55°C to 125°C. Dimensions include 2.5mm depth, 7.2mm length, and 6.5mm height. Supplied in an ammo pack with 3200 units.
TDK B32529C224J289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C224J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
