This 1nF film capacitor is a radial through hole component with a maximum operating temperature of 125°C and a DC rated voltage of 250V. It has a tolerance of 5% and is RoHS compliant. The capacitor is packaged in a tape and reel format with 11200 units per package. It has a height of 6.5mm and a seated height of 0.256inch, with a lead pitch of 5mm and a length of 0.283inch. The dielectric material is PET and the contact plating is tin with a matte finish.
TDK B32529C3102J189 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3102J189 to view detailed technical specifications.
No datasheet is available for this part.