
Radial film capacitor with 10nF capacitance and 5% tolerance. Features a PET dielectric and a 250V DC rated voltage, with an AC rating of 160V. Designed for through-hole PCB mounting, this component operates across a temperature range of -55°C to 125°C. Dimensions include a 7.2mm length, 6.5mm height, and 2.5mm width, with 0.5mm diameter radial leads spaced 5mm apart.
TDK B32529C3103J technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
