
General purpose metallized polyester film capacitor, 250V DC rated voltage, 160V AC rated voltage, with 0.01µF (10nF) capacitance and 10% tolerance. Features radial leads for through-hole mounting, a 5mm lead pitch, and a PET dielectric. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
TDK B32529C3103K000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 0.1inch |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.