General purpose film capacitor with 10nF capacitance and 250V DC / 160V AC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial construction with a 5mm lead pitch, 0.5mm lead diameter, and tin matte plating. Dimensions are 7.2mm length, 2.5mm depth, and 6.5mm height. Packaged on tape and reel for through-hole mounting.
TDK B32529C3103K189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3103K189 to view detailed technical specifications.
No datasheet is available for this part.