This 250VDC 5% PET film pulse capacitor has a capacitance of 0.0015uF and operates within a temperature range of -55°C to 125°C. It features a radial termination style and is constructed with a stacked design. The capacitor is designed for through-hole mounting and has a size of 7.3 X 2.5 X 6.5mm with a terminal pitch of 5mm.
TDK B32529C3152J289 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C3152J289 to view detailed technical specifications.
No datasheet is available for this part.