The B32529C3153K000 is a 15nF PET film capacitor with a 10% tolerance. It features a through hole package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
TDK B32529C3153K000 technical specifications.
| Capacitance | 15nF |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3153K000 to view detailed technical specifications.
No datasheet is available for this part.