
General purpose radial film capacitor with 150nF capacitance and 250V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Radial leads with 5mm pitch and 0.5mm diameter, housed in a 7.5mm x 5mm x 10mm package. Automotive qualified, RoHS compliant, and supplied on tape and reel.
TDK B32529C3154J189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3154J189 to view detailed technical specifications.
No datasheet is available for this part.