
General purpose radial film capacitor with 150nF capacitance and 250V DC rated voltage. Features PET dielectric, 10% tolerance, and a compact 7.5 x 5 x 10mm radial package with 5mm lead pitch. Designed for through-hole mounting, this component operates from -55°C to 125°C and is supplied in tape and reel packaging.
TDK B32529C3154K189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3154K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
