
The B32529C3222J189 is a 2.2nF PET film capacitor with a 5% tolerance and a maximum operating temperature of 125°C. It is designed for use in a variety of applications and is available in a radial package with a lead pitch of 0.197inch. The capacitor is mounted through a hole and has a height of 6.5mm. It is RoHS compliant and has a DC rated voltage of 250V.
TDK B32529C3222J189 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3222J189 to view detailed technical specifications.
No datasheet is available for this part.
