TDK B32529C3222K technical specifications.
| Capacitance | 2.2nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.