2.2nF radial film capacitor featuring a PET dielectric, rated for 250V DC and 160V AC, with a 10% tolerance. This component offers a wide operating temperature range from -55°C to 125°C and is constructed with tin, matte plated leads on a 5mm pitch. Measuring 7.2mm in length, 2.5mm in width, and 6.5mm in height, it is designed for through-hole mounting and supplied in tape and reel packaging.
TDK B32529C3222K189 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3222K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
