This 22nF film capacitor from TDK has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a PET dielectric material and a radial package with PC pin termination. The capacitor is RoHS compliant and has a tolerance of 10%. It can withstand a DC rated voltage of 250V and an AC voltage rating of 160V.
TDK B32529C3223K000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3223K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.