
Radial film capacitor with 22nF capacitance and 250V DC rating, featuring a PET dielectric and 10% tolerance. Designed for through-hole mounting with a 5mm lead pitch and tin-matte contact plating. Operates across a wide temperature range from -55°C to 125°C, suitable for general-purpose applications. Dimensions are 7.3mm (L) x 2.5mm (W) x 6.5mm (H).
TDK B32529C3223K289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3223K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.