This 0.22uF film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a capacitance tolerance of 10% and is constructed with a stacked design. The capacitor is mounted through a radial terminal with a pitch of 5mm and is suitable for operation between -55°C and 125°C.
TDK B32529C3224K189 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C3224K189 to view detailed technical specifications.
No datasheet is available for this part.