This 27nF polyester film capacitor is available in a radial package with through hole mount. Operating temperatures range from -55°C to 125°C. The capacitor features a polyester dielectric material and a tolerance of 20%. It is packaged in tape and reel format.
TDK B32529C3273M289 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3273M289 to view detailed technical specifications.
No datasheet is available for this part.