
The B32529C3333J189 is a 33nF film capacitor with a DC rated voltage of 250V and a tolerance of 5%. It has a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is constructed with a PET dielectric and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 2400 on a tape and reel.
TDK B32529C3333J189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3333J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
