
General purpose film capacitor with 33nF capacitance and 250V DC rating. Features PET dielectric, 5% tolerance, and a radial, through-hole package with 5mm lead pitch. Operating temperature range is -55°C to 125°C. Dimensions are 7.2mm length, 3mm depth, and 6.5mm height. Tin-plated leads and tape and reel packaging are included.
TDK B32529C3333J289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3333J289 to view detailed technical specifications.
No datasheet is available for this part.
