
Film capacitor with 33nF capacitance and 250V DC / 160V AC voltage rating. Features PET dielectric, 10% tolerance, and a radial, through-hole package with 5mm lead pitch. Operates from -55°C to 125°C, with tin-matte plated leads. Dimensions are 7.2mm (L) x 3mm (W) x 6.5mm (H). Supplied on tape and reel.
TDK B32529C3333K189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 9600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3333K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
