Cap Film 0.33uF 250V PET 10% (7.8 X 7.8 X 13mm) Radial 5mm 125C Automotive Bulk
TDK B32529C3334K technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.8mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 0.307inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3334K to view detailed technical specifications.
No datasheet is available for this part.