This TDK film capacitor features a capacitance of 0.33uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 7.8mm in width and length, and 13mm in height. It is designed for through-hole mounting.
TDK B32529C3334K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.8 |
| Length | 7.8 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C3334K000 to view detailed technical specifications.
No datasheet is available for this part.