
This 33nF film capacitor has a radial package with a 5% tolerance and a maximum operating temperature of 125°C. It is designed for through-hole mounting and has a maximum DC voltage rating of 63V. The capacitor is constructed with a PET dielectric material and has a lead pitch of 5mm. It is available in a package quantity of 3200 and is packaged on a tape and reel.
TDK B32529C333J289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C333J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
