Radial film capacitor with 0.33µF capacitance and 63V DC rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Constructed with tin-plated PC pins for through-hole mounting and packaged on tape and reel.
TDK B32529C334J289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C334J289 to view detailed technical specifications.
No datasheet is available for this part.
