General purpose film capacitor with 47nF capacitance and 250V DC voltage rating. Features a PET dielectric, 5% tolerance, and radial termination with a 5mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mounting with tin-matte plated leads. Dimensions are 7.2mm length, 3.5mm width, and 8mm height.
TDK B32529C3473J technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.