Automotive-grade polyester film capacitor with 47nF capacitance and 250V DC / 160V AC voltage rating. Features a 10% tolerance, 5mm radial lead pitch, and 0.5mm lead diameter. Constructed with stacked PET dielectric, it operates from -55°C to 125°C and measures 7.2mm x 3.5mm x 8mm. Tin-matte contact plating and through-hole mounting are standard, supplied on tape and reel.
TDK B32529C3473K189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3473K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.