Radial film capacitor, 470nF capacitance, 250V DC rated voltage, and 160V AC rated voltage. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Dimensions are 7.8mm depth, 13mm height, and 7.8mm length. Tin, matte contact plating.
TDK B32529C3474J289 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7.8mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3474J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
