This 250VDC PET film pulse capacitor features a capacitance of 0.47uF with a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a stacked design and has a radial termination style with a terminal pitch of 5mm. The capacitor is suitable for through-hole mounting.
TDK B32529C3474M189 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.8 X 7.8 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C3474M189 to view detailed technical specifications.
No datasheet is available for this part.