
TDK B32529C3563J289 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 9200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B32529C3563J289 to view detailed technical specifications.
No datasheet is available for this part.
