
The B32529C3682K289 is a 6.8nF PET film capacitor with a voltage rating of 250V and a tolerance of 10%. It is available in a radial package with a lead pitch of 5mm and a length of 7.2mm. The capacitor is designed for through-hole mounting and is RoHS compliant. The operating temperature range is -55°C to 125°C.
TDK B32529C3682K289 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3682K289 to view detailed technical specifications.
No datasheet is available for this part.
