
Film capacitor with 68nF capacitance and 250V DC rating. Features PET dielectric, 5% tolerance, and radial mounting with a 5mm lead pitch. Operates from -55°C to 125°C, with dimensions of 7.3mm (L) x 4.5mm (W) x 9.5mm (H). Tin-plated leads and RoHS compliance ensure reliability for automotive applications.
TDK B32529C3683J289 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3683J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
