
General purpose PET film capacitor with 68nF capacitance and 250V DC / 160V AC voltage rating. Features 10% tolerance, radial mounting with a 5mm lead pitch, and a compact 7.3 x 4.5 x 9.5mm radial package. Operates across a wide temperature range of -55°C to 125°C, suitable for automotive applications. Tin-plated radial leads and RoHS compliance ensure reliable performance and environmental compatibility.
TDK B32529C3683K189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3683K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
