This 39nF film capacitor features a PET dielectric and a radial construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. It is suitable for through hole mounting.
TDK B32529C393J289 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C393J289 to view detailed technical specifications.
No datasheet is available for this part.