TDK's B32529C394J289 is a film capacitor with a capacitance of 390nF and a tolerance of 5%. It has a radial construction and a PET dielectric. The capacitor is designed for through-hole mounting with a lead pitch of 5mm and a lead diameter of 0.5mm. It operates over a temperature range of -55°C to 125°C.
TDK B32529C394J289 technical specifications.
| Capacitance | 390nF |
| Construction | RADIAL |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C394J289 to view detailed technical specifications.
No datasheet is available for this part.