
The TDK B32529C472J189 is a film capacitor with a capacitance of 4.7nF and a voltage rating of 63V. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm, and is packaged on a tape and reel. The operating temperature range is from -55°C to 125°C.
TDK B32529C472J189 technical specifications.
| Capacitance | 4.7nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C472J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
