Radial film capacitor with 470nF capacitance and 63V DC voltage rating. Features PET dielectric, 5% tolerance, and a 5mm lead pitch. Operating temperature range from -55°C to 125°C. Dimensions are 7.2mm (L) x 3.5mm (D) x 8mm (H) with 0.5mm lead diameter. Through-hole mounting, lead-free, and RoHS compliant. Packaged on tape and reel.
TDK B32529C474J189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C474J189 to view detailed technical specifications.
No datasheet is available for this part.