
General purpose radial film capacitor with 470nF capacitance and 10% tolerance. Features a PET dielectric and a DC voltage rating of 63V, with an AC rating of 40V. Operating temperature range is -55°C to 125°C. Dimensions are 7.2mm (length) x 3.5mm (depth) x 8mm (height), with a 5mm lead pitch and 0.5mm lead diameter. Through-hole mounting with PC pin termination, supplied on tape and reel.
TDK B32529C474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C474K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
