TDK B32529C5105J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C5105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.