This 1uF film capacitor from TDK is rated for 50VDC and 32VAC, with a 10% capacitance tolerance. It has a PET dielectric and a negative capacitance tolerance of -10%. The capacitor is constructed with a stacked design and has a size of 7.3 X 4.5 X 9.5. It is suitable for through hole mounting and has a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32529C5105K000 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|32VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 32VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C5105K000 to view detailed technical specifications.
No datasheet is available for this part.