This 1uF film capacitor from TDK has a rated voltage of 50VDC and 32VAC, with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is constructed with stacked PET dielectric. The capacitor is available in a radial through-hole package with a terminal pitch of 5mm and measures 7.3 x 4.5 x 9.5mm in size.
TDK B32529C5105M000 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|32VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 32VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C5105M000 to view detailed technical specifications.
No datasheet is available for this part.