This film capacitor has a capacitance of 1uF with a tolerance of 20% and a dielectric material of PET. It is rated for a DC voltage of 50V and an AC voltage of 32V. The operating temperature range is -55°C to 125°C. It is designed for through-hole mounting with a radial termination style and a stacked construction. The capacitor measures 7.3 x 4.5 x 9.5mm with a terminal pitch of 5mm.
TDK B32529C5105M289 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|32VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 32VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C5105M289 to view detailed technical specifications.
No datasheet is available for this part.