The B32529C5155J is a general purpose polyester film capacitor with a capacitance of 1.5uF and a tolerance of 5%. It has a DC rated voltage of 50V and an AC voltage rating of 32V. The capacitor is available in a radial package with a lead pitch of 0.197inch and a lead length of 6mm. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B32529C5155J technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C5155J to view detailed technical specifications.
No datasheet is available for this part.