This TDK film capacitor has a capacitance of 1.5uF with a tolerance of 10% and a maximum operating temperature of 125 degrees Celsius. It is rated for a maximum DC voltage of 50V and an AC voltage of 32V. The capacitor is constructed with a stacked design and has a radial termination style. It is mounted through a hole and has a terminal pitch of 5mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32529C5155K000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|32VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 32VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 6 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C5155K000 to view detailed technical specifications.
No datasheet is available for this part.