This film capacitor has a capacitance of 1.5uF with a tolerance of 20% and a rated voltage of 50VDC. It is constructed with a stacked design and has a termination style of radial. The capacitor is mounted through a hole and has a size of 7.5 X 6 X 10.5mm. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32529C5155M000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|32VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 32VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 6 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C5155M000 to view detailed technical specifications.
No datasheet is available for this part.